85732-1008

Molex
538-85732-1008
85732-1008

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Conn/Ethernet Conn GIG PoE+ ENBL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,60 € 84,60 €
71,92 € 719,20 €
67,05 € 1.676,25 €
63,95 € 3.453,30 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Magnetic Jack
Jack (Female)
RJ45
2x6
8P8C
Shielded, EMI Fingers
Cat 5, Cat 5e
Through Hole
Right Angle
Solder
1 A
57 V
0 C
+ 70 C
Black
Green, Yellow / Green, Yellow
Tab Up and Tab Down
85732
Tray
Application: 10/100/1000 Base-T PoE+
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Direction: Side
Number of Ports: 12 Port
Number of Positions: 8 Position
Pitch: 1.27 mm, 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 54
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Magnetic Jack
Part # Aliases: 0857321008
Unit Weight: 76 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJ45 PoE+ Enabled Gigabit Magnetic Jacks with LEDs

Molex PoE+ Enabled Gigabit Magnetic Jacks with LEDs support Gigabit Ethernet connectivity in accordance with IEEE802.3ab and deliver up to 30W of power to networked devices. The 85732 series (12-port) and 85735 (8-port) PoE+ Enabled Gigabit Magnetic Jacks with integrated gigabit magnetics are designed for use in high port-count gigabit switches and routers and extend Molex's product offering for multi-port magnetic jacks to meet a wider range of customer applications.