CFAST ADAPTER

Swissbit
922-602796
CFAST ADAPTER

Mfr.:

Description:
Modules Accessories 2.5" SATA TO CFAST ADAPTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Modules Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adapter Cards
CFAST Cards
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Adapter to connect CFAST cards to SATA standard hosts
Dimensions: 80 mm x 55.5 mm x 5.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Modules Accessories
Subcategory: Embedded Solutions
Part # Aliases: 602796
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8473302000
ECCN:
4A994

X-55 SATA SSDs

Swissbit X-55 SATA SSDs are ideally suited for cost-sensitive industrial applications with tough requirements such as broad temperature ranges (-40°C and +85°C), transparent diagnostic functions, and enhanced erase methods. The X-55 SSDs provide excellent cost per gigabyte and offer high data reliability with Swissbit's industry leading power fail protection feature, S.M.A.R.T. protocol, lifetime monitoring tools and SDK/API, as well as the highly efficient BCH-ECC (error correction code). Additionally, these SATA flash drives include features such as NCQ, TRIM, ATA Security Set and Enhanced Secure Erase via software, as well as hardware management. Internal temperature sensors continuously monitor the system, allowing the implementation of additional early warning systems. The SATA connector with latch protection and reinforced component assembly makes the X-55 suitable for applications that demand high vibration and shock resistance. Swissbit X-55 SATA SSDs are available in various densities.
Learn More

FEATURED PRODUCTS
SWISSBIT