AAA3MBWWLP

Switchcraft
502-AAA3MBWWLP
AAA3MBWWLP

Fabrikant:

Omschrijving:
XLR-connectoren AAA Low Profile 3pin M black w/ white

ECAD-model:
Download de gratis bibliotheeklader om dit bestand voor uw ECAD-hulpmiddel om te zetten. Meer informatie over het ECAD-model.

Productkenmerk Kenmerkwaarde Selecteer kenmerk
Switchcraft
Productcategorie: XLR-connectoren
RoHS:  
Connectors
Standard XLR
3 Position
Male
Solder Cup
Cable Mount
Silver
Right Angle
AAA
Merk: Switchcraft
Kleur: Black
Contactmateriaal: Copper Alloy
Nominale stroom: 15 A
Verpakken: Bulk
Producttype: XLR Connectors
Verpakkingshoeveelheid af fabriek: 100
Subcategorie: Audio & Video Connectors
Nominale spanning: 125 V
Gewicht per stuk: 22,127 g
Gevonden producten:
Vink tenminste één selectievakje aan om vergelijkbare producten te tonen
Vink tenminste één selectievakje aan om vergelijkbare producten in deze categorie te tonen.
Geselecteerde attributen: 0

Conformiteitscodes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Classificaties oorsprong
Land van oorsprong:
Verenigde Staten
Land van herkomst van de assemblage:
Niet beschikbaar
Land van diffusie:
Niet beschikbaar
Het land kan op het moment van verzending wijzigen.

AAA Series Low-Profile XLR Connectors

Switchcraft AAA Series Low-Profile XLR Connectors are 75% lighter and 80% smaller than the Switchcraft R-series Right XLRs. The attached cable exits the connector sideways for space savings and can easily be adjusted to face any direction. The connectors offer 3 to 7 pins with black, white, green, or yellow colored strain reliefs. The low-profile design pairs the same connector body with a smaller plastic backshell for applications where small size and low weight are critical. Applications include wireless body packs, video camera audio connections, medical instrumentation, and compact data collection.

Sealed XLR Connectors

Switchcraft Sealed XLR Connectors are ideal for applications where the connectors are likely to be exposed to rain or moisture. They feature a unique panel connector that is sealed to IP68 when unmated while mated pairs are sealed to IP66. Sealed XLR connectors offer a choice of 3-, 4-, 5-, 6-, or 7-contact arrangements in silver or gold. Switchcraft Sealed XLR Connectors are available in cable, panel, and cable-to-cable options with nickel or black finish.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.

In voorraad: 352

Voorraad:
352 Kan onmiddellijk worden verzonden
Fabriekslevertijd:
10 weken De geschatte productietijd in de fabriek voor meer dan de weergegeven hoeveelheden.
Minimum: 1   Veelvouden: 1
Eenheidsprijs:
-,-- €
Ext. Prijs:
-,-- €
Est. Tarief:

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
10,79 € 10,79 €
9,38 € 93,80 €
8,92 € 178,40 €
8,39 € 419,50 €
7,91 € 791,00 €
7,22 € 1.444,00 €
6,94 € 3.470,00 €
6,44 € 6.440,00 €
2.000 Offerte