AC6830R-43NJ

Bourns
652-AC6830R-43NJ
AC6830R-43NJ

Mfr.:

Description:
RF Inductors - SMD AC,6.86x3.05x3.18mm,43nH+/-5%,4A,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,092 € 1.840,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
RoHS:  
Air Coil
43 nH
5 %
4 A
7.9 mOhms
- 25 C
+ 125 C
106
1.2 GHz
6.86 mm
3.18 mm
3.18 mm
AC6830R
Reel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Test Frequency: 150 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

AC6830R Air Coil Inductors

Bourns AC6830R Air Coil Inductors are surface mount inductors with up to 43nH inductance. These inductors feature a 4A maximum IRMS, 150MHz test frequency, and up to 7.9mΩ maximum DCR. The AC6830R inductors come with an epoxy cover for mechanical stability. These inductors operate within the -25°C to 125°C temperature range and are RoHS compliant. The AC6830R inductors are used in applications such as radio transmitters, RF amplifiers, and high-frequency TV receivers.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.