ADUM6412BRSZ

Analog Devices
584-ADUM6412BRSZ
ADUM6412BRSZ

Mfr.:

Description:
Digital Isolators 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,2:2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.062

Stock:
1.062 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,86 € 13,86 €
10,88 € 108,80 €
10,24 € 256,00 €
9,18 € 1.083,24 €
8,74 € 2.578,30 €
8,73 € 4.635,63 €
2.537 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM6412
SMD/SMT
SSOP-24
4 Channel
Unidirectional
150 Mb/s
3750 Vrms
Magnetic Coupling
5.5 V
1.7 V
9.8 mA
7.2 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: EVAL-ADuM5411EBZ
Forward Channels: 2 Channel
Maximum Fall Time: 2.5 ns
Maximum Rise Time: 2.5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.5 W
Product Type: Digital Isolators
Protocol Supported: RS-232
Pulse Width: 6.6 ns
Pulse Width Distortion: 500 ps
Reverse Channels: 2 Channel
Shutdown: Shutdown
Factory Pack Quantity: 59
Subcategory: Interface ICs
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390070
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99

ADuM541x/ADuM641x Isolators

Analog Devices ADuM541x/ADuM641x Isolators are 2.5/3.75kVrms quad-channel digital isolators with integrated isoPower® DC-to-DC converters. Developed using iCoupler® technology, the DC-to-DC converters offer adjustable isolated power from 3.15-5.25V. The isolators have a 100kV/μs common-mode transient immunity, 7ns delay, and 150Mbps data rate for robust, high-speed data transfer in noisy and harsh environments.

Analog Devices Isolation - All