AEACBA081016-C2LG

ABRACON
815-AEACBA081016C2LG
AEACBA081016-C2LG

Mfr.:

Description:
Antennas MIMO LTE/GPS ADHESIVE MOUNT COMBO ANTENNA External Antennas Puck Adhesive Mount SMA Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 12/05/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,36 € 32,36 €
22,29 € 222,90 €
22,28 € 1.114,00 €
22,13 € 2.213,00 €
21,61 € 4.322,00 €
21,27 € 10.635,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
Active
698 MHz
2.69 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM
GNSS, GPS
IoT
Module
Round
2 dBi, 2.5 dBi, 28 dBi
1580.42 MHz
50 Ohms
3
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
SMA Male
829 MHz, 2.2 GHz
Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City
16.2 mm
81.6 mm
16.2 mm
IP67
RG174
AEAC
Bulk
Brand: ABRACON
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear, RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices.