AFAC5867-S698

ABRACON
815-AFAC5867-S698
AFAC5867-S698

Mfr.:

Description:
Antennas Internal/Embedded Antennas Flexible Adhesive Mount IPEX (F)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.140

Stock:
1.140 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,06 € 6,06 €
4,68 € 46,80 €
4,33 € 108,25 €
3,90 € 390,00 €
3,56 € 890,00 €
3,41 € 1.705,00 €
3,40 € 3.400,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
698 MHz
2.69 GHz
4G, Cellular (NBIoT, LTE)
PCB Trace
T-Panel Flex
2 dBi
50 Ohms
2
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX
829 MHz, 2.2 GHz
Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation
67.4 mm
58.4 mm
0.2 mm
100 mm RF1.13
Bulk
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99

External Antennas

Abracon External Antennas exhibit low return loss characteristics, high gain, and Low Voltage Standing Ratio (VSWR). These external antennas are linearly polarized and come in a low-profile, small form factor package with an adhesive mount termination style. The external antennas provide multi-band operation, small VSWR, and Fakra type connector. Applications include various technology and telematics operations. The Abracon external antennas operate within a -40°C to 85°C temperature range and with a 10W input power.