AFIS-5002

ZF
540-AFIS-5002
AFIS-5002

Mfr.:

Description:
Basic / Snap Action Switches 915 MHz Wireless Snap Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5040   Multiples: 105
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,36 € 193.334,40 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
EH
Wireless
SPST
Plunger
15 N
Chassis Mount
IP40
Actuator Style: Plunger
Brand: ZF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Snap Action Switches
Factory Pack Quantity: 105
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Energy Harvesting Wireless Switches

ZF Electronics Energy Harvesting Wireless Switches are a compact and highly efficient system consisting of a generator and receiver. Energy Harvesting makes use of energy that is already available. ZF Electronics' Energy Harvesting switch module works on an inductive basis along with an inductive generator. The inductive generator converts mechanical energy into an electrical energy pulse by continuously changing the direction of the magnetic field. The energy is converted in the energy management system into a constant supply voltage stretched out over time. This feature powers the radio electronics with a transmitting antenna to send a radio signal.