AK4499EXEQ

Asahi Kasei Microdevices
412-AK4499EXEQ
AK4499EXEQ

Mfr.:

Description:
Audio D/A Converter ICs 135dB Stereo Premium DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 904

Stock:
904 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,40 € 50,40 €
41,58 € 415,80 €
38,83 € 970,75 €
38,82 € 1.941,00 €
37,68 € 3.768,00 €
Full Reel (Order in multiples of 250)
36,97 € 9.242,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
PCM
HTQFP-64
2 Output
135 dB
1.8 V
5 V
AK4x
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Asahi Kasei Microdevices
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 250
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AK4x Audio D/A Converters

Asahi Kasei Microdevices AK4x Audio D/A Converters are an ideal solution for high-quality audio systems with the original digital-analog mixing technology. The AK4x DACs feature high-rate playback with excellent balance performance and power consumption, implementing VELVETSOUND™ technology. The AKM AK4x DACs are used in various applications such as AV receivers, set-top boxes, speaker systems, digital TVs, and car entertainment systems, contributing to sound quality and power consumption improvements and reducing external parts.

AK4499EXEQ 135dB Stereo Premium DAC

Asahi Kasei Microdevices AK4499EXEQ 135dB Stereo Premium DAC is based on the Switched Resistor DAC method employing VELVETSOUND™ technology. The Asahi Kasei Microdevices AK4499EXEQ features a design that uses high-quality sound technology. The device has a separate digital/analog solution to achieve an immersive experience. When used with the AK4191EQ, the AK4499EXEQ is the ideal analog conversion solution for the playback of industry-leading high-resolution sound sources.