AP7315D-30FS4-7B

Diodes Incorporated
621-AP7315D-30FS4-7B
AP7315D-30FS4-7B

Mfr.:

Description:
LDO Voltage Regulators 150mA High PSRR 3.0V Discharge LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100.000 Can Dispatch in 20 Days
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,123 € 1.230,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2-DFN1010-4
3 V
150 mA
1 Output
35 uA
1.7 V
5.25 V
75 dB
Fixed
- 40 C
+ 85 C
210 mV
AP7315
Reel
Brand: Diodes Incorporated
Dropout Voltage - Max: 290 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.5 %/A
Operating Supply Current: 35 uA
Pd - Power Dissipation: 400 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: High PSRR Low Noise
Voltage Regulation Accuracy: 1 %
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

AP7315 150mA High PSRR Low Noise LDO with Enable

Diodes Inc. AP7315 150mA High PSRR Low Noise LDO with Enable has a high output voltage accuracy with low RDS(ON) and high PSRR. The AP7315 has a low 60µVrms output noise and a low 35µA quiescent current. The AP7315 has a voltage reference, error amplifier, current limit circuit and an enable input. Typical applications include smart phone, RF supplies, cameras and portable video.The AP7315Q LDOs are automotive compliant regulators that are based on a CMOS process. These AP315Q regulators are available with output discharge function (AP7315DQ) and without output discharge function (AP7315Q).