APT1608SEC/J3-AMT

Kingbright
604-APT1608SEC/J3AMT
APT1608SEC/J3-AMT

Mfr.:

Description:
Single Colour LEDs 1.6x0.8mm Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.788

Stock:
8.788 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,487 € 4,87 €
0,362 € 36,20 €
0,303 € 151,50 €
0,284 € 284,00 €
Full Reel (Order in multiples of 2000)
0,266 € 532,00 €
0,246 € 984,00 €
0,228 € 2.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0603 (1608 metric)
640 nm
Red
20 mA
2.2 V
Colorless
1.1 mm x 0.3 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Configuration: Single
Height: 0.75 mm
Length: 1.6 mm
Luminous Intensity: 400 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Part # Aliases: KPT-1608SEC-J3-AT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

APT1608 Single Color LEDs

Kingbright APT1608 Single Color LEDs consume low power and come in 1.6mm x 0.8mm x 0.75mm dimensions. These LEDs feature a wide viewing angle and Moisture sensitivity level 3. The APT1608 LEDs are halogen-free and RoHS-compliant. Typical applications include traffic signaling, backlighting, marker lights, substitution of micro incandescent lamps, decorative and entertainment lighting, and reading lamps.

High Temperature SMD LEDs

Kingbright High-Temperature SMD LEDs are designed for high operating temperatures up to 100°C. These LEDs include single-color and bi-color options in all color spectrums and have industry-standard 0603 to PLCC right-angle SMD packages. The LEDs operate at a -40°C to +100°C temperature range. The series features low current selections with IF=2mA for minimum power consumption and maintains good luminous efficacy. Kingbright High-Temperature SMD LEDs are ideally used in traffic signaling, reading lamps, decorative and entertainment lighting indoor and outdoor commercial and residential architectural lighting.