ASMT-JA10-ARS01

Broadcom / Avago
630-ASMT-JA10-ARS01
ASMT-JA10-ARS01

Mfr.:

Description:
Single Colour LEDs Amber 1 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,97 € 3.940,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
590 nm
Amber
48 lm
350 mA
2.4 V
1 W
Dome
Clear
ASMT
Reel
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.85 mm
Length: 5 mm
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: Jade
Type: Single Color LEDs
Viewing Angle: 165 deg
Width: 4 mm
Unit Weight: 129,040 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

ASMT-Jx1x 1W Mini Power LED Light Source

Broadcom ASMT-Jx1x 1W Mini Power LED Light Source is one of the smallest available high-brightness 1W LEDs. This compact 1W Broadcom HB LED light source is an energy efficient device that can handle high thermal and high driving current. The ASMT-Jx1X 1W Mini Power LED features high current operation, long operation life, and a wide viewing angle. This Avago 1W Mini Power LED is non-ESD sensitive, has MSL 1 moisture sensitivity, and is ideal for space-constrained designs.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

Moonstone™ LEDs

Broadcom Moonstone™ Power LEDs are designed to handle high thermal and high driving current. Broadcom Moonstone LEDs are available in cool white and warm white colors and in various color temperatures ranging from 2,600K to 10,000K.

FEATURED PRODUCTS
BROADCOM LIMITED