ASZKDV-32.768kHz-L-T

ABRACON
815-ASZKDV32768KHZLT
ASZKDV-32.768kHz-L-T

Mfr.:

Description:
Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 506

Stock:
506 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,16 € 2,16 €
1,88 € 18,80 €
1,70 € 42,50 €
1,63 € 163,00 €
1,55 € 387,50 €
1,49 € 745,00 €
Full Reel (Order in multiples of 1000)
1,41 € 1.410,00 €
1,32 € 2.640,00 €
1,28 € 6.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
SMD-4
32.768 kHz
20 PPM
15 pF
1.6 V
5.5 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.2 mm (0.047 in)
0.7 mm (0.028 in)
ASZKDV
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 1.8 uA
Duty Cycle - Max: 60 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8542390000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ASZKDV Standard Clock Oscillators

Abracon ASZKDV Standard Clock Oscillators are low-power SMD crystal oscillators in a 2mm x 1.2mm x 0.7mm ultra-miniature package. These clock oscillators operate at 1.6V to 5.5V continuous supply voltage range and -40°C to 85°C or -40°C to 125°C temperature range. The ASZKDV crystal oscillators feature CMOS output and output enable/disable function. These oscillators are RoHS/RoHS II compliant and MSL level 1. Typical applications include consumer electronics, Internet of Things (IoT), portable and wearable electronics, Clock reference for Real-Time Clocks (RTCs), and general-purpose clock generators for digital systems.