Ag7100

Silvertel
480-AG7100
Ag7100

Mfr.:

Description:
DC/DC Converters - Through Hole Boost Converter Module, 40W, Isolated DC-DC converter, IEEE802.3at compliant, 12 - 27V In, 48 - 57V Out, DIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,19 € 14,19 €
13,98 € 139,80 €
13,76 € 344,00 €
13,33 € 1.013,08 €
12,90 € 2.941,20 €
12,47 € 6.634,04 €
1.064 Quote

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
40 W
24 V
12 V
27 V
57 V
700 mA
1.5 kV
50.6 mm x 30 mm x 13.54 mm
50.6 mm (1.992 in)
30 mm (1.181 in)
11 mm (0.433 in)
Industrial
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 30 mm x 11 mm x 50.6 mm
Input Voltage: 12 V to 27 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 76
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

AG7x DC-DC Converter Modules

Silvertel AG7x DC-DC Converter Modules are low-noise DC-DC boost converters designed to generate higher voltages required for IEEE802.3 PSE applications from lower voltage supplies. These modules feature overcurrent, thermal, and short-circuit protection. The AG7x modules come with simple integration and provide >90% high efficiency. They include a small footprint, low noise, and output ripple. The AG7x modules offer low voltages, such as 5V or 12V, up to the levels required to transmit over the Ethernet cable.