BD8149MUV-E2

ROHM Semiconductor
755-BD8149MUV-E2
BD8149MUV-E2

Mfr.:

Description:
Power Management Specialised - PMIC Voltage Detector w/Fixed Delay Time

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,94 € 4.850,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management Specialised - PMIC
RoHS:  
Gamma Voltage
SMD/SMT
VQFN-EP-32
50 mA
18 V
2.1 V
- 25 C
+ 85 C
Reel
Application: TFT-LCD Panels
Brand: ROHM Semiconductor
Input Voltage Range: 2.1 V to 18 V
Operating Supply Current: 6 mA
Operating Supply Voltage: 2.1 V to 18 V
Pd - Power Dissipation: 4.56 W
Product: Gamma Voltage ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: BD8149MUV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Gamma Voltage Generators & Buffer Amps

ROHM Semiconductor Gamma Voltage Generators and Buffer Amps feature a single-chip solution with a high-precision 10bit DAC. These voltage generators and buffer amps are RoHS-compliant and consist of a thermal shutdown (TSD) circuit. These voltage generators and buffer amps operate at a wide temperature range. The ROHM Semiconductor Gamma Voltage Generators and Buffer Amps are ideal for TFT LCD panels.

Switching Regulator Boost Converters

ROHM Semiconductor Switching Regulator Boost Converters feature integrated FETs and power MOSFETs with 1-channel and 2-channel variants. These boost converters operate across various input voltage ranges from 0.6V to 5.5V. The switching regulator boost converters operate at temperature ranges of -40°C to 85°C, -25°C to 85°C, -35°C to 85°C, and -40°C to 125°C. These boost converters include synchronous and non-synchronous variants.