BPI-3C1-27

American Bright LED
442-BPI3C127
BPI-3C1-27

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output PHOTO-INTERRUPTER SLOTTED TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.976

Stock:
4.976 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
0,858 € 8,58 €
0,64 € 64,00 €
0,568 € 284,00 €
0,482 € 482,00 €
0,389 € 1.945,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 5 mm
Brand: American Bright LED
Collector- Emitter Voltage VCEO Max: 30 V
Fall Time: 5 us
If - Forward Current: 10 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Packaging: Bag
Pd - Power Dissipation: 75 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 5 us
Sensing Distance: 5 mm
Sensing Method: Transmissive, Through-Beam Type
Factory Pack Quantity: 1000
Subcategory: Optical Switches
Wavelength: 940 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541410000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

BPI-3C1-x/-3C2-x Optical Switches

American Bright LED BPI-3C1-x/-3C2-x Optical Switches feature a 5V maximum reverse voltage, 50mA maximum forward current, and 1A maximum peak forward current. These switches also feature a 100mW maximum collector power dissipation (output), a 75mW maximum input power dissipation, and a 5V maximum emitter-collector voltage. Other key attributes include a 1.2V typical forward voltage (IF=20mA), 100µA maximum reverse current (VR=5V), and 940nm typical peak wavelength (IF=20mA). The BPI-3C1-x/-3C2-x optical switches comply with the RoHS standards, contributing to a greener and safer environment.

FEATURED PRODUCTS
AMERICAN BRIGHT LED