BUK6D77-60EX

Nexperia
771-BUK6D77-60EX
BUK6D77-60EX

Mfr.:

Description:
MOSFETs SOT1220 N-CH 60V 3.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 19/02/2027
6.000
Expected 22/02/2027
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,333 € 3,33 €
0,213 € 21,30 €
0,162 € 81,00 €
0,144 € 144,00 €
Full Reel (Order in multiples of 3000)
0,123 € 369,00 €
0,112 € 672,00 €
0,102 € 918,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-2020-6
N-Channel
1 Channel
60 V
10.6 A
77 mOhms
- 20 V, 20 V
1.3 V
9.2 nC
- 55 C
+ 175 C
18.8 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 4.5 ns
Product Type: MOSFETs
Rise Time: 3.5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10.5 ns
Typical Turn-On Delay Time: 4 ns
Part # Aliases: 934661067115
Unit Weight: 6,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

Small Signal Automotive MOSFETs

Nexperia Small-Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These Nexperia devices are offered in various package types for design flexibility, with leaded and leadless DFN options. 

DFN2020 175° Automotive MOSFETs

Nexperia DFN2020 175° Automotive MOSFETs offer medium power in a Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology. The DFN2020 MOSFETs include 40V and 60V automotive MOSFETs with RDS(ON) down to 18mΩ (@4.5V) for the 40V N-channel and RDS(ON) down to 45mΩ (@4.5V) for the 40V P-channel. The devices have a small footprint of 2.0mm x 2.0mm and an extended temperature range of Tj = 175°C. The Nexperia DFN2020 175°C Automotive MOSFETs are ideal for relay drivers, high-speed line drivers, low-side load switches, and switching circuits.