CDCLD100 TR13 PBFREE

Central Semiconductor
610-CDCLD100TR13
CDCLD100 TR13 PBFREE

Mfr.:

Description:
Current Regulator Diodes 50V,100mA Surface mount Diode-Current Limiting Single: High Current

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
14.760 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,34 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Current Regulator Diodes
RoHS:  
100 mA
2 V
50 V
SMD/SMT
DPAK-4 (TO-252-4)
- 55 C
+ 150 C
CDCLD
Reel
Brand: Central Semiconductor
Configuration: Single
Product Type: Current Regulator Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100070
ECCN:
EAR99

CDCLD Current Regulator Diodes

Central Semiconductor CDCLD Current Regulator Diodes are specifically designed for applications requiring constant current regulation. These diodes are designed with a unique process that maintains a constant current over a broad temperature range. The zero temperature coefficient feature eliminates the need for additional resistors to compensate for variation in the current limit that results from changes in temperature. The regulator current values range from 27.5mA to 575mA with a maximum limiting voltage (VL) ranging from 1.5V to 2V. These current regulator diodes are optimized for heat dissipation and offer nominal current regulation at low voltage input.