CDSM-4627-104

Same Sky
179-CDSM-4627-104
CDSM-4627-104

Mfr.:

Description:
Speakers & Transducers 46.7mm, 10W, 8ohm, 180Hz Medical Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 417

Stock:
417 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,27 € 9,27 €
7,18 € 71,80 €
6,38 € 191,40 €
5,93 € 355,80 €
5,56 € 667,20 €
5,53 € 1.493,10 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Panel Mount
104 dB
4 Ohms
10 W
Square
Solder
- 20 C
+ 60 C
46.7 mm
46.7 mm
Neodymium Iron Boron (NdFeB)
Paper, Polyurethane (PU)
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 66 mm x 66 mm x 31 mm
Frequency Response: 20 kHz
Height: 27.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 180 Hz
Factory Pack Quantity: 30
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

IEC 60601-1-8 Medical Speakers

Same Sky IEC 60601-1-8 Medical Speakers are designed to fit the regulations required of devices certified to IEC 60601-1-8 standards. While some speakers can be prone to make popping noises when exposed to abrupt voltage changes, these speakers from Same Sky offer a maximum resonant frequency of <480Hz. This frequency rating means these speakers meet the minimum requirement of four harmonics of the pulsed frequency between 300Hz and 4KHz.