CMDSLCZIW

Panduit
644-CMDSLCZIW
CMDSLCZIW

Mfr.:

Description:
Fibre Optic Connectors Duplex LC Fiber Adapter (BU) With Module (IW) Zirc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Fibre Optic Connectors
RoHS:  
CMDSLC
Adapters
Singlemode
Off White
Body Material: Zirconia Ceramic
Brand: Panduit
Features: Small from factor duplex adapter design fits into single module space
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Mini-Com
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536700099
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
8536700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMDSLC LC Fiber Optic Adapters

Panduit CMDSLC LC Fiber Optic Adapters provide a rugged solution for LAN, SAN, public networks, and fiber-to-the-desk applications. These LC adapters that come with integrated panel retention clips are TIA/EIA-604 FOCIS-10 compatible. The CMDSLC adapters are available in keyed to keyed, keyed to non-keyed, and standard non-keyed to non-keyed versions. These LC adapters offer improved modularity and high-density usage. The CMDSLC fiber optic adapters feature 1.25mm high-density ferrules and allow color-coding for network segregation. Typical applications include patch panels, outlet devices, and behind-the-wall devices.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,53 € 31,53 €
29,31 € 293,10 €
28,47 € 711,75 €
27,86 € 1.393,00 €
27,25 € 2.725,00 €
26,47 € 6.617,50 €
500 Quote