DC3092A

Analog Devices
584-DC3092A
DC3092A

Mfr.:

Description:
Power Management IC Development Tools 3.3Vto1Vo 1x12A 2phase 2MHz AUTO BUCK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,38 € 173,38 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
1 V
LTC3312SA
LTC3312S
Brand: Analog Devices
For Use With: 2-Phase Low Ripple Step-Down DC/DC Regulator
Output Current: 12 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC3091A & DC3092A Demo Circuits

Analog Devices Inc. DC3091A and DC3092A Demo Circuits feature the LTC®3312SA, 5V, dual 6A/dual-phase 12A step-down DC/DC regulator IC. The DC3091A is configured as a 2MHz, 3.3V input buck regulator with dual 6A output at 1.2V and 1.8V. The DC3092A is configured as a 2-phase, 2MHz, 3.3V input, single 1V output, and 12A buck regulator.  The top switches are 180-degree out of phase to reduce the output ripple.