DF3D36FU,LXHF

Toshiba
757-DF3D36FULXHF
DF3D36FU,LXHF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:6.5pF VBR:32V @1mA VESD:+/-20V IPP:2.5A IR:0.1uA SOT-323

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.830

Stock:
8.830 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,261 € 2,61 €
0,146 € 14,60 €
0,12 € 60,00 €
0,107 € 107,00 €
Full Reel (Order in multiples of 3000)
0,091 € 273,00 €
0,078 € 702,00 €
0,061 € 1.464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
28 V
SMD/SMT
60 V
40 V
SOT-323-3
2.5 A
150 W
6.5 pF
20 kV
20 kV
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: DF3D36FU,LXHF(B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

DF Automotive ESD Protection Diodes

Toshiba DF Automotive ESD Protection Diodes offer a solution to electro-static discharge on 12V, 24V, and 28V CAN and LIN bus lines in vehicles. These devices are AEC-Q101 qualified and intended for inter-vehicle communications using CAN and LIN bus protocols. This group of bidirectional ESD diodes offers low Vclamp and strong ESD immunity in addition to standard capacitances between 8pF and 10pF.

RN Automotive Bias Resistor Built-in Transistors

Toshiba RN Automotive Bias Resistor Built-in Transistors (BRT) are AEC-Q101 qualified and optimized for switching, inverter circuit, interfacing, and driver circuit applications. The bias resistor is integrated, reducing the number of external parts required and decreasing system size and assembly time. The Toshiba RN Automotive Bias Resistor BRTs provide a wide resistance range to adjust to various circuit designs.