DMN53D0LQ-13

Diodes Incorporated
621-DMN53D0LQ-13
DMN53D0LQ-13

Mfr.:

Description:
MOSFETs 2N7002 Family

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.607

Stock:
14.607
Can Dispatch Immediately
On Order:
20.000
Expected 05/06/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2090
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,155 € 1,55 €
0,097 € 9,70 €
0,071 € 35,50 €
0,057 € 57,00 €
Full Reel (Order in multiples of 10000)
0,057 € 570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
50 V
500 mA
1.6 Ohms
- 20 V, 20 V
800 mV
600 pC
- 55 C
+ 150 C
540 mW
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 2.5 ns
Series: DMN53
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 2.7 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

DMN53xx N-Channel Enhancement Mode MOSFETs

Diodes Incorporated DMN53xx N-Channel Enhancement Mode MOSFETs are designed to minimize the on-state resistance RDS(ON) while maintaining superior switching performance. ESD protected to 2KV, these new generation MOSFETs feature low on-resistance, very low gate threshold voltage, low input capacitance, fast switching speeds, and low input/output leakage. Qualified to AEC-Q101 Standards for High Reliability, DMN53xx N-Channel Enhancement Mode MOSFETs are ideal for high-efficiency power management applications.

DMNxx MOSFETs

Diodes Inc. DMNxx MOSFETs are N-channel devices ideally suited for meeting the requirements of a variety of power management applications. DMNxx MOSFETs offer a variety of package options and a wide range of drain-source voltage values.