DP-0501-11A

Bridgetek
895-DP-0501-11A
DP-0501-11A

Mfr.:

Description:
TFT Displays & Accessories TFT Display 5 inch (800*480 resolution) with Resistive Touch Panel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 29/05/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,37 € 55,37 €
46,23 € 462,30 €
41,80 € 4.180,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: TFT Displays & Accessories
20 mA
TFT LCD Display Modules
5 in
WVGA
800 x 480
RGB
Resistive Touch Panel
LED
400 Cd/m2
120.7 mm x 75.8 mm x 4.3 mm
3 V to 3.6 V
Bulk
Brand: Bridgetek
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200000

TFT Display Panels

Bridgetek TFT Display Panels are engineered to elevate modern Human‑Machine Interfaces (HMIs) by delivering crisp visuals, responsive touch performance, and seamless integration across a wide range of applications. Available in sizes from compact 2.8" formats to expansive 15.6" options, these panels support both capacitive and resistive touch technologies, making the TFT displays suitable for varied environments and device requirements. The Bridgetek panels offer high‑resolution graphics, robust build quality for long‑term deployment, and flexible interface options such as RGB and LVDS for easy system integration.