DS441605-BA

Panasonic
667-DS441605-BA
DS441605-BA

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 440VAC 6uF +-5% Film cap

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,22 € 9,22 €
6,78 € 67,80 €
5,85 € 292,50 €
5,49 € 549,00 €
4,84 € 2.420,00 €
4,62 € 9.240,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Motor Start Capacitors & Motor Run Capacitors
RoHS:  
Motor Run Capacitors
6 uF
440 VAC
Quick Connect
50 mm
41.5 mm
41 mm
- 55 C
+ 105 C
PMF SH-JPX type, SH-DPY type
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dielectric: Polypropylene (PP)
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tolerance: - 5 %, + 10 %
Part # Aliases: EZWP44605AQA EZPP44605AQA DS441605-BAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
USHTS:
8532250020
ECCN:
EAR99