DTA143EMHZGT2L

ROHM Semiconductor
755-DTA143EMHZGT2L
DTA143EMHZGT2L

Mfr.:

Description:
Digital Transistors PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.000

Stock:
8.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,071 € 0,71 €
0,052 € 5,20 €
0,045 € 22,50 €
0,042 € 42,00 €
0,04 € 100,00 €
Full Reel (Order in multiples of 8000)
0,037 € 296,00 €
0,036 € 864,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital Transistors
Single
PNP
4.7 kOhms
1
SMD/SMT
SOT-723-3
30 at - 5 V, - 10 mA
250 MHz
- 50 V
150 mW
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Channel Mode: Depletion
Maximum DC Collector Current: - 100 mA
Output Voltage: - 300 V
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 8000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
USHTS:
8541290095
ECCN:
EAR99

PNP Automotive Digital Transistors

ROHM Semiconductor PNP Automotive Digital Transistors include built-in resistors, offering a convenient digital circuit. The transistors provide space-saving, ultra-small packages with various combinations of resistor layout and resistance values. The ROHM PNP Automotive Digital Transistors are AEC-Q101 qualified and available in SOT-723 and SC-105AA packages.

Automotive Digital Transistors

ROHM Semiconductor Automotive Digital Transistors are AEC-Q101-qualified devices. These automotive digital transistors are available in NPN and PNP configurations and feature built-in bias resistors. The built-in resistors enable the configuration of an inverter circuit without connecting external input resistors. These bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. The digital resistors come with an on/off operation that makes the circuit design easy.