DZ02R008NC1R400

JAE Electronics
656-DZ02R008NC1R400
DZ02R008NC1R400

Mfr.:

Description:
I/O Connectors Mini I/O Industrial Recept 400 pc reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
3,59 € 1.436,00 €

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: I/O Connectors
RoHS:  
Receptacles
Female
8 Position
0.635 mm
30 V
Gold
SMD/SMT
Right Angle
DZ02
- 40 C
+ 85 C
Reel
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 500 mA
Features: Lock structure with superior vibration resistance
Housing Material: Resin
Insulation Material: Synthethic Resin
Insulation Resistance: 500 MOhms
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 400
Subcategory: I/O Connectors
Type: Mini I/O Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DZ02 Mini I/O Connectors

JAE Electronics DZ02 Mini I/O Connector is a 0.635mm pitch compact connector with a superior lock structure resistant to vibration and is suitable for use under harsh environmental conditions. The DZ02 Series can be used as an I/O connector for systems compatible with the product standard IEC/EN 61800-5-2 (Electrical Control Motor) of the international standard IEC 61508 for functional safety. The connector has good operability and secures uniformity (coplanarity) of the lowest surface of each terminal against the mounting surface to improve SMT mount ability.