E3M0900170D

Wolfspeed
941-E3M0900170D
E3M0900170D

Mfr.:

Description:
SiC MOSFETs SiC, MOSFET, 900mohm, 1700V, TO-247-3, Automotive Gen3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 4,49 €
2,52 € 25,20 €
2,08 € 249,60 €
1,76 € 897,60 €
1,73 € 1.764,60 €

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: SiC MOSFETs
AEC-Q101
Brand: Wolfspeed
Product Type: SiC MOSFETS
Factory Pack Quantity: 30
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

E-Series Automotive Silicon Carbide Power MOSFETs

Wolfspeed E-Series Automotive Silicon Carbide Power MOSFETs are automotive qualified, PPAP capable, N-channel enhancement mode and humidity-resistant MOSFETs. The components offer low switching losses and a high figure of merit and are optimised for  use in EV HVAC motor drives, EV onboard chargers and high-voltage DC-DC converters.

1700V Silicon Carbide MOSFETs

Wolfspeed 1700V Silicon Carbide MOSFETs offer higher switching, system efficiency, and power density for next-generation power conversion. Wolfspeed Silicon Carbide technology allows for smaller designs, cooler components, decreased component size (inductors, capacitors, filters, and transformers), and overall cost benefits. The Wolfspeed 1700V SiC MOSFETs supply multiple 12V to 48V devices with reduced cooling conditions.