FDMA86265P

onsemi
512-FDMA86265P
FDMA86265P

Mfr.:

Description:
MOSFETs -150 P-Channel PowerTrench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MicroFET-6
P-Channel
1 Channel
150 V
1 A
860 mOhms
- 25 V, 25 V
3.2 V
2.8 nC
- 55 C
+ 150 C
2.4 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 6.4 ns
Forward Transconductance - Min: 1.9 S
Product Type: MOSFETs
Rise Time: 2.2 ns
Series: FDMA86265P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 8 ns
Typical Turn-On Delay Time: 5.8 ns
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Mid-Voltage P-Channel MOSFETs

onsemi Mid-Voltage P-Channel MOSFETs are 100V and 150V P-Channel MOSFETs that offer the best in class RDS-ON and Qg in the industry. Each of these devices is produced using PowerTrench® technology. This very high density process is especially tailored to minimize on-state resistance and optimized for superior switching performance. onsemi Mid-Voltage P-Channel MOSFETs are ideal for high side switching on motor drives and lighting, active clamp in DC-DC, and load switching.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.  

In Stock: 469

Stock:
469
Can Dispatch Immediately
On Order:
9.000
Expected 13/11/2026
9.000
Expected 20/11/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
0,972 € 9,72 €
0,716 € 71,60 €
0,568 € 284,00 €
0,517 € 517,00 €
Full Reel (Order in multiples of 3000)
0,443 € 1.329,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.