FDMC86139P

onsemi
512-FDMC86139P
FDMC86139P

Mfr.:

Description:
MOSFETs PT5 100V/25V Pch Power Trench Mosfet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
Power-33-8
P-Channel
1 Channel
100 V
4.4 A
67 mOhms
25 V
4 V
22 nC
- 55 C
+ 150 C
2.3 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 12 S
Product Type: MOSFETs
Rise Time: 2.5 ns
Series: FDMC86139P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 165,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Thailand
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Mid-Voltage P-Channel MOSFETs

onsemi Mid-Voltage P-Channel MOSFETs are 100V and 150V P-Channel MOSFETs that offer the best in class RDS-ON and Qg in the industry. Each of these devices is produced using PowerTrench® technology. This very high density process is especially tailored to minimize on-state resistance and optimized for superior switching performance. onsemi Mid-Voltage P-Channel MOSFETs are ideal for high side switching on motor drives and lighting, active clamp in DC-DC, and load switching.

In Stock: 24.602

Stock:
24.602 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 € 2,44 €
1,24 € 12,40 €
1,02 € 102,00 €
0,894 € 447,00 €
0,857 € 857,00 €
Full Reel (Order in multiples of 3000)
0,857 € 2.571,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.