FR02C051JA1-R5000

JAE Electronics
656-FR02C051JA1R5000
FR02C051JA1-R5000

Mfr.:

Description:
FFC & FPC Connectors 51 position 0.2mm pitch 0.82mm height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
51 Position
0.2 mm
SMD/SMT
Right Angle
Dual Contact
Gold
250 mA
FR02
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: LIF
Brand: JAE Electronics
Contact Material: Copper Alloy
Housing Colour: Black
Housing Material: Plastic
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Unit Weight: 188 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

FR02 Series 0.2mm FPC Connectors

JAE Electronics FR02 Series 0.2mm FPC Connectors are the industry's smallest-in-class area and volume pitch FPC connector for portable devices. The JAE FR02 Series raises the customer's connector layout flexibility for equipment designing with the top and bottom-surface FPC connection and the insertion area terminals formed into a tapered shape to improve FPC insertion guidance. Applications include smartphones, tablet PCs, portable game devices, digital cameras, and internal FPC connections in other small portable devices.

In Stock: 2.473

Stock:
2.473 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,82 € 1,82 €
1,56 € 15,60 €
1,38 € 34,50 €
1,32 € 132,00 €
1,24 € 310,00 €
1,18 € 590,00 €
1,13 € 1.130,00 €
1,09 € 2.725,00 €
Full Reel (Order in multiples of 5000)
0,998 € 4.990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩