FTLF1436W5BTD

Coherent
508-FTLF1436W5BTD
FTLF1436W5BTD

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 1310nm DFB, CPRI/eCPRI (24.33Gbps/25.78Gbps) transceiver, RoHS compliant, SMF, pluggable SFP+ footprint, 3.3V, LC connector, bail, digital diagnostics, -40/85 C operation, 300m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,42 € 1.144,20 €

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1310 nm
25.78 Gb/s
Multimode
SFP
Laser
3.15 V to 3.46 V
- 40 C
+ 85 C
Ethernet
LC
300 m
FTLF1436W5
Bulk
Brand: Coherent
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTLF1436W5 SFP28 Optical Transceivers

Coherent FTLF1436W5 SFP28 Optical Transceivers are designed for use in Ethernet links up to 25.78Gb/s data rate and up to 10km/20km link length. These transceivers feature a 1310nm DFB laser transmitter, duplex LC connector, built-in digital diagnostic functions, and metal enclosure for lower EMI. The FTLF1436W5 transceivers also feature a 3.15V to 3.46V supply voltage range, 400mA supply current, 100Ω typical transmitter input differential input, and 85% maximum relative humidity. These transceivers are compliant with SFF-8472 Rev 12.2 and compatible with SFF-8432 and applicable portions of SFF-8431 Rev. 3.0. The FTLF1436W5 transceivers are used in 25GBASE-LR, eCPRI, 25GE/10GE LR, and CPRI applications.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.