GA01PNS150-201

GeneSiC Semiconductor
905-GA01PNS150-201
GA01PNS150-201

Mfr.:

Description:
PIN Diodes Silicon Carbide Pin Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
427,72 € 4.277,20 €

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: PIN Diodes
RoHS:  
15 kV
22 pF
1 A
6.4 V
- 55 C
+ 175 C
Through Hole
DO-201
SiC PiN
Tube
Brand: GeneSiC Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Ir - Reverse Current: 20 uA
Product Type: PIN Diodes
Recovery Time: 230 ns
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Technology: SiC
Type: Silicon Carbide PiN
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
ECCN:
EAR99

SiC PiN Diodes

GeneSiC Semiconductor SiC PiN Diodes offer reduced stacking and system complexity. The SiC PiN Diodes have ultra-fast high-temperature switching, increasing reliability. Additionally, the PiN Diodes feature a repetitive peak reverse voltage range of 8kV to 15kV and a 1A to 2A continuous forward current. The SiC PiN Diodes are ideal for lighting, defense, and trigger circuit applications.

FEATURED PRODUCTS
NAVITAS SEMICONDUCTOR