GCMX020A120B2B1P

SemiQ
148-GCMX020A120B2B1P
GCMX020A120B2B1P

Mfr.:

Description:
MOSFET Modules SiC 1200V 20mohm MOSFET Half-Bridge Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,27 € 48,27 €
37,90 € 379,00 €
35,49 € 3.549,00 €
Full Reel (Order in multiples of 40)
37,90 € 1.516,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: MOSFET Modules
RoHS:  
REACH - SVHC:
SiC
Screw Mount
N-Channel
1.2 kV
102 A
19 mOhms
- 5 V, + 20 V
1.8 V
- 40 C
+ 175 C
385 W
GCMX
Reel
Cut Tape
Brand: SemiQ
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Fall Time: 16 ns
Product Type: MOSFET Modules
Rise Time: 8 ns
Factory Pack Quantity: 40
Subcategory: Discrete and Power Modules
Type: Half-Bridge
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 22 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

GCMX 1200V SiC MOSFET Half-Bridge Modules

SemiQ GCMX 1200V SiC MOSFET Half-Bridge Modules offer low switching losses, low junction-to-case thermal resistance and very rugged and easy mounting. These modules directly mount the heatsink (isolated package) and include a Kelvin reference for stable operation. All parts have been rigorously tested to withstand voltages above 1350V. The standout feature of these modules is the robust 1200V drain-source voltage. The GCMX half-bridge modules operate at a 175°C junction temperature and are RoHS-compliant. Typical applications include photovoltaic inverters, battery chargers, energy storage systems and high-voltage DC-to-DC converters.