IGW40N60H3

Infineon Technologies
726-IGW40N60H3
IGW40N60H3

Mfr.:

Description:
IGBTs 600V 40A 306W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235
Can Dispatch Immediately
On Order:
240
Expected 26/05/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
2,21 € 22,10 €
2,01 € 201,00 €
1,65 € 792,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
600 V
1.95 V
- 20 V, 20 V
80 A
306 W
- 40 C
+ 175 C
HighSpeed 3
Tube
Brand: Infineon Technologies
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: SP000769926 IGW4N6H3XK IGW40N60H3FKSA1
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

High Speed Trench & Fieldstop IGBTs

Infineon High Speed Trench & Fieldstop IGBTs use TrenchStop™ and Fieldstop technology to provide superb switching performance, very low VCEsat, and low EMI. Infineon High Speed Trench & Fieldstop IGBTs are ideal for uninterruptible power supplies applications. The IGW25N120H3 IGBT is recommended in combination with SiC Diode IDH15S120 and is also used for solar inverter applications. The IKW15N120H3, IKW30N60H3, and IKW20N60H3 IGBTs are each part of a high speed DuoPack and come with a very soft, fast recovery anti-parallel diode.