IHCL4040DZER100M51

Vishay / Dale
70-HCL4040DZER100M51
IHCL4040DZER100M51

Mfr.:

Description:
Coupled Inductors 10 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,87 € 18,70 €
1,72 € 43,00 €
1,41 € 141,00 €
Full Reel (Order in multiples of 500)
1,20 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Coupled Inductors
RoHS:  
IHCL-4040DZ-51
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Coupled Inductors
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHCL4040DZ Coupled Inductors / Dual Inductors

Vishay / Dale IHCL4040DZ Inductors are viable at high temperatures (up to 155°C) and feature the low DCR/μH in this package size. These devices handle high transient current spikes without saturation and have a frequency range up to 5MHz. The devices offer ultra-low buzz noise, due to the composite construction. The coupling for this series is >90% (optimized for SEPIC converters). The IHCL4040DZ Inductors are lead (Pb) free and RoHS compliant. Applications include notebooks, servers, point-of-load (PoL) converters, power supplies, battery-powered devices, DC/DC converters, and more.