IKD10N60RATMA1

Infineon Technologies
726-IKD10N60RATMA1
IKD10N60RATMA1

Mfr.:

Description:
IGBTs IGBT w/ INTG DIODE 600V 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.368

Stock:
2.368 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
0,841 € 8,41 €
0,561 € 56,10 €
0,44 € 220,00 €
0,402 € 402,00 €
Full Reel (Order in multiples of 2500)
0,362 € 905,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-252-3
SMD/SMT
Single
600 V
1.65 V
- 20 V, 20 V
20 A
150 W
- 40 C
+ 175 C
Trenchstop RC
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 2500
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: IKD10N60R SP000964630
Unit Weight: 333,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

600V RC-Drives & RC-Drives Fast

Infineon Technologies 600V RC-Drives and RC-Drives Fast are cost-optimized solutions for the sensitive consumer drive markets. This basic technology provides outstanding performance for permanent magnet synchronous and brushless DC motor drives. The devices have outstanding temperature stability and can save up to 60% on the PCB.