IN-C68QABTMU2

Inolux
743-IN-C68QABTMU2
IN-C68QABTMU2

Mfr.:

Description:
UV LEDs Top View UVA 365nm to 370nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 165 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,17 € 25,17 €
20,29 € 202,90 €
16,52 € 1.652,00 €
Full Reel (Order in multiples of 350)
15,82 € 5.537,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
2727 (6868 metric)
Ultraviolet (UVA)
700 mA
14 V
365 nm
60 deg
10 W
6.8 mm
1.5 mm
6.8 mm
- 40 C
+ 80 C
Colorless
5.2 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 350
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 6,736 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

IN-C68QAxTM Ultraviolet UVA LEDs

Inolux IN-C68QAxTM UVA LEDs are high-power (10W) LEDs designed to cover the entire Ultraviolet A spectrum, from 365nm to 400nm. The Inolux IN-C68QAxTM LEDs are offered in a compact 6868 SMD package with either a domed 60° or flat 120° lens. The flat lens variants are particularly ideal for ipolymer curing for 3D printers.