IS29GL128-70DLEB

ISSI
870-IS29GL128-70DLEB
IS29GL128-70DLEB

Mfr.:

Description:
NOR Flash 128Mb, 64 Ball BGA(9X9mm), 3V, RoHS, Lowest Sector Protected

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,29 € 6,29 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-64
IS29GL128
128 Mbit
2.7 V
3.6 V
45 mA
Parallel
16 M x 8/8 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 105 C
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 260
Subcategory: Memory & Data Storage
Unit Weight: 1,826 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

SPI NOR Flash ICs

ISSI SPI NOR Flash ICs are low voltage Serial Peripheral Interface NOR Flash Memory Devices offering features such as Double Data Rate (DTR/DDR) interface modes, SFDP support, and 2-cycle instruction input (QPI mode).

IS29GL128 NOR Flash Memory Devices

ISSI IS29GL128 NOR Flash Memory Devices offer a fast page access time of 20ns with a corresponding random access time as fast as 70ns. These memory devices feature a write buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation. The IS29GL128 memory devices thus offer faster effective programming time than standard programming algorithms. These memory devices are ideal for embedded applications that require higher density, better performance, and low power consumption.