IXTF02N450

IXYS
747-IXTF02N450
IXTF02N450

Mfr.:

Description:
MOSFETs 4500V 200mA HV Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
136
Expected 26/06/2026
300
TBD
Factory Lead Time:
57
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,85 € 38,85 €
30,32 € 303,20 €
28,81 € 2.881,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
ISOPLUS-i4-PAK-3
N-Channel
1 Channel
4.5 kV
200 mA
625 Ohms
- 20 V, 20 V
4 V
10.6 nC
- 55 C
+ 150 C
78 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 143 ns
Forward Transconductance - Min: 90 mS
Product Type: MOSFETs
Rise Time: 48 ns
Series: IXTF02N450
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors


4500V High Voltage Power MOSFETs

IXYS 4500V High Voltage Power MOSFETs are the highest voltage Power MOSFET product line in the industry in international standard size packages. The current ratings range from 200mA to 2A. IXYS 4500V High Voltage Power MOSFETs specifically designed to address demanding, fast-switching power conversion applications requiring very high blocking voltages up to 4.5kV.