IXTX400N20X4

IXYS
747-IXTX400N20X4
IXTX400N20X4

Mfr.:

Description:
MOSFETs 200V 3.3mohm 400A Ultra Junction X4-Class Power MOSFET in PLUS247

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300
Can Dispatch Immediately
On Order:
300
Expected 10/11/2026
Factory Lead Time:
47
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 600 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,84 € 21,84 €
17,87 € 178,70 €
15,78 € 1.578,00 €

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
400 A
3.3 mOhms
20 V
4.5 V
348 nC
- 55 C
+ 175 C
1.36 kW
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 370 ns
Product Type: MOSFETs
Rise Time: 480 ns
Factory Pack Quantity: 10
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 430 ns
Typical Turn-On Delay Time: 150 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000

X4-Class Power MOSFETs

IXYS X4-Class Power MOSFETs offer low on-state resistance and conduction losses, with improved efficiency. These power MOSFETs come in a PLUS package, enabling higher nominal current rating and increased power density. The X4-Class power MOSFETs are pin compatible with the standard TO-247 package and are easy to upgrade from existing designs for higher power output. These power MOSFETs feature low gate charge and low thermal resistance. Typical applications include DC load switch, battery protection, battery OR-ing, battery energy storage systems, and DC/DC buck-boost converters.