KLDHCX-8-0202-B

Kycon
806-KLDHCX-8-0202-B
KLDHCX-8-0202-B

Mfr.:

Description:
DC Power Connectors POWER JACK 8A 2.5 MM DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.822

Stock:
4.822 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,56 € 15,60 €
1,39 € 34,75 €
1,32 € 132,00 €
1,24 € 310,00 €
1,17 € 585,00 €
1,12 € 1.120,00 €
1,08 € 2.700,00 €
1,02 € 5.100,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
Jacks
2.5 mm
6.5 mm
Through Hole
Through Hole
8 A
24 VDC
Right Angle
Bulk
Brand: Kycon
Color: Black
Connector Type: High Current
Contact Gender: Female
Contact Material: Brass, Copper Alloy
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Series: KLDHCX
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 3,068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KLDHCX High-Current Thru-Hole Power Jacks

Kycon KLDHCX High-Current Thru-Hole Power Jacks are 2.0 or 2.5mm center pin diameter devices for laptop and palm computers, portable modems, radar detectors, and other portable device applications. These power jacks feature a rated current of 8A and a rated voltage of 24VDC. Insulation resistance is 100MΩ min. at 500VDC and contact resistance is 30mΩ (maximum). Kycon KLDHCX devices have a durability of 5000 mating cycles (minimum) and operate in a -25°C to +85°C temperature range.