KTDM8G4B632BGCBCT

SMARTsemi
473-KTDM8G4B63BGCBCT
KTDM8G4B632BGCBCT

Mfr.:

Description:
DRAM DDR4, 8Gb, 512Mbx16, 1600Mhz, 3200Mbps, 1.2V, 96-ball FBGA, Commercial temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 198   Multiples: 198
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,10 € 1.999,80 €
9,77 € 3.868,92 €
9,52 € 5.654,88 €
9,28 € 11.024,64 €
2.574 Quote

Product Attribute Attribute Value Select Attribute
SMART
Product Category: DRAM
RoHS:  
SDRAM - DDR4
8 Gbit
16 bit
1.6 GHz
FBGA-96
512 M x 16
1.14 V
1.26 V
0 C
+ 85 C
Brand: SMARTsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99

DDR4 Memory ICs

SMARTsemi DDR4 Memory ICs feature a power supply (JEDEC standard 1.2V) of VDD = 1.2V ± 5%, and VPP = 2.375V to 2.75V. The ICs have up to 8 banks (4 banks x 2 bank groups) for x 16 products. The DDR4 feature a Pseudo Open Drain (POD) interface with a Burst Length (BL) of 8 and 4 with Burst Chop (BC).