L1MC-RGB5080500MP0

Lumileds
997-L1MCRGB5085MP0
L1MC-RGB5080500MP0

Mfr.:

Description:
Multi-Colour LEDs RGBW, 5000 K, 80-CRI LUXEON MultiColor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 706

Stock:
706 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,64 € 1,64 €
1,17 € 11,70 €
0,894 € 89,40 €
0,764 € 382,00 €
Full Reel (Order in multiples of 1000)
0,711 € 711,00 €
0,66 € 1.320,00 €
0,631 € 3.155,00 €
0,627 € 6.270,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Multi-Colour LEDs
RoHS:  
RGBW LEDs
SMD/SMT
2020 (5250 metric)
RGB, Cool White
625 nm, 535 nm, 485 nm, 5000 K
18 lm, 38 lm, 12 lm, 53 lm
134 deg, 130 deg, 120 deg, 120 deg
120 mA
2.1 V, 3.15 V, 3 V, 3 V
2.5 W
Colorless
5 mm x 5 mm
Square
Clear
Brand: Lumileds
Colour Rendering Index - CRI: 80
Height: 0.7 mm
Length: 5.18 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: LUXEON MultiColor
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 5052 RGBW

Lumileds LUXEON 5052 RGBW is a 4-in-1 package that makes color tuning easier. Each channel of Lumileds LUXEON MultiColor Module 2.5W is individually addressable, enabling a large color gamut while simplifying the ability to get a precise color point.