LGL2G561MELB40

Nichicon
647-LGL2G561MELB40
LGL2G561MELB40

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400volts 560uF Ultra Small Sz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,27 € 12,27 €
10,83 € 108,30 €
9,82 € 491,00 €
8,85 € 885,00 €
7,98 € 3.990,00 €
7,95 € 7.950,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
560 uF
400 VDC
30 mm (1.181 in)
40 mm (1.575 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
1.66 A
- 25 C
+ 105 C
2 Pin
LGL
Bulk
Brand: Nichicon
Country of Assembly: JP
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Snap In
Part # Aliases: EET-HD2G561KJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

ULT Aluminum Electrolytic Capacitors

Nichicon ULT Aluminum Electrolytic Capacitors are chip-type capacitors providing high-temperature and high-voltage capabilities. Nichicon ULT Aluminum Electrolytic Capacitors offer high voltage up to 500V and a maximum operating temperature of +125°C. The series is AEC-Q200 and RoHS compliant.

LGL Aluminum Electrolytic Capacitors

Nichicon LGL Aluminum Electrolytic Capacitors are ultra small, measuring one rank smaller in case size than the GG Series. The snap-in terminal type LGL Aluminum Electrolytic Capacitor Series from Nichicon offers a capacitance range from 120µF to 1000µF, voltage range from 400V to 450V, operating temperature range from -25°C to +105°C, and RoHS compliance to directive 2002/95/EC. Nichicon LGL Capacitors are suitable for equipment downsizing.