M50-3611042

Harwin
855-M50-3611042
M50-3611042

Mfr.:

Description:
Headers & Wire Housings 10+10 DIL SMT P/HDR W/PEGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.802

Stock:
1.802 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,96 € 19,60 €
1,93 € 193,00 €
1,51 € 377,50 €
1,43 € 572,00 €
1,36 € 1.632,00 €
1,33 € 3.724,00 €
1,26 € 6.552,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
20 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
3 mm (0.118 in)
Wire-to-Board
- 40 C
+ 105 C
Brand: Harwin
Contact Material: Brass
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 245 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Archer M50 PC Tail Connectors

Harwin Archer M50 Male Vertical & Horizontal PC Tail Connectors are 1.27mm (0.05") pitch SMT commercial/industrial connectors with a 0.4mm square mating pin size. The Archer M50 Male Vertical & Horizontal PC Tail Connectors feature a 1A current rating, -40°C to +105°C operating temperature and a maximum soldering temperature of 260°C for 10 seconds.