MC74VHCT373ADTR2G

onsemi
863-C74VHCT373ADTR2G
MC74VHCT373ADTR2G

Mfr.:

Description:
Latches LOG CMOS LATCH OCTAL 3ST

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 24/03/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,575 € 5,75 €
0,484 € 12,10 €
0,366 € 36,60 €
0,317 € 79,25 €
0,279 € 139,50 €
0,25 € 250,00 €
Full Reel (Order in multiples of 2500)
0,214 € 535,00 €
0,187 € 1.402,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
RoHS:  
D-Type
MC74
1 Circuit
8 Output
TSSOP-20
Non-Inverting
8.5 ns
4 uA
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: onsemi
Mounting Style: SMD/SMT
Number of Input Lines: 8 Input
Operating Supply Current: 75 mA
Product Type: Latches
Series: MC74VHCT373A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542390070
ECCN:
EAR99

MC74VHCT373A Latches

onsemi MC74VHCT373A Latches are high-speed CMOS octal latches with 3-state output fabricated with silicon gate CMOS technology. These D-type latches achieve high-speed operation similar to equivalent bipolar Schottky TTL while maintaining CMOS low power dissipation. The MC74VHCT373A inputs are compatible with TTL levels, and these devices can be used as a level converter for interfacing 3.3V to 5V. These devices' output structures provide protection when VCC = 0V. The MC74VHCT373A latches operate at a 4.5V to 5.5VDC supply voltage. These devices are Pb-free, halogen-free, and RoHS compliant. The MC74VHCT373A latches are used in digital systems for data buffering and isolation, address latching, data registers, and interfacing.