MCZ1210DH120CPTA0G

TDK
810-MCZ1210DH120CA0G
MCZ1210DH120CPTA0G

Mfr.:

Description:
Common Mode Chokes / Filters 1210 12ohm 5% 100mA 5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.257

Stock:
3.257
Can Dispatch Immediately
On Order:
4.000
Expected 06/05/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,386 € 3,86 €
0,297 € 7,43 €
0,263 € 26,30 €
0,223 € 55,75 €
0,196 € 98,00 €
Full Reel (Order in multiples of 4000)
0,183 € 732,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
MCZ-DH
PCB Mount
SMD/SMT
1 Channel
12 Ohms
5 %
100 mA
- 40 C
+ 85 C
0404 (1210 metric)
1.25 mm
1 mm
0.5 mm
Reel
Cut Tape
MouseReel
Common Mode Filters
Automotive
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Common Mode Chokes
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Part # Aliases: MCZ1210DH120CPTA0G -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

MCZ1210DH Compact Multilayer Common Mode Filters

TDK MCZ1210DH Compact Multilayer Common Mode Filters feature a wide frequency range for differential mode transmission up to 6.0GHz while ensuring common mode impedance. The MCZ1210DH filters suppress common-mode noise without influencing the high-speed differential transmission line signal. Typical applications include high-speed interfaces for electronic equipment such as HDMI, DVI, and USB 3.0 in TVs, DVCs, mobile phones, PCs, and more.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

TCM & MCZ Ultra-Compact Common Mode Chokes

TDK TCM and MCZ wide-band, thin-film, multilayer Common Mode Chokes for EMI suppression are available in several case sizes to accommodate a variety of applications for high-speed data transmission lines. TDK has applied expertise in thin-film magnetic head technology, including original fine pattern conductor formation and film formation technologies, original multilayer structure technologies, and ferrite material technologies.

MCZ1210-DH CP-Type Common Mode Filters

TDK MCZ1210-DH CP-Type Common Mode Filters feature a wide frequency range for differential mode transmission up to 6.0GHz while ensuring common-mode impedance. The MCZ1210-DH Filters suppress common-mode noise without influencing the high-speed differential transmission line signal. These devices are available in two variants, the AEC-Q200 version with a -40°C to +105°C (-D25) and components with a -40°C to +85°C (-A0G) operating temperature range. The TDK MCZ1210-DH CP-Type Common Mode Filters are optimal for noise suppression of ultra-high-speed differential transmission lines, HDMI, USB 3.0, and more.