MEM1608D201RT001

TDK
810-MEM1608D201RT001
MEM1608D201RT001

Mfr.:

Description:
EMI Filter Circuits 15 DB (700MHZ - 1500MHZ) 200MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.011

Stock:
18.011 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,231 € 2,31 €
0,20 € 5,00 €
0,188 € 18,80 €
0,174 € 43,50 €
0,163 € 81,50 €
0,154 € 154,00 €
Full Reel (Order in multiples of 4000)
0,138 € 552,00 €
0,129 € 1.032,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Filter Circuits
RoHS:  
200 MHz
L Filter
30 pF
6.3 V
200 mA
- 40 C
+ 85 C
MEM
Reel
Cut Tape
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Frequency Range: 700 MHz to 1.5 GHz
Height: 0.7 mm
Length: 1.6 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 4000
Subcategory: Filters
Width: 0.8 mm
Part # Aliases: MEM1608D201RT001 -
Unit Weight: 3,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

MEM EMC Filters

TDK MEM EMC Filters are multilayer chip devices that provide sharp attenuation characteristics with excellent EMC suppression. The MEM series features an entirely monolithic structure that results in high reliability. These EMC filters cover a wide range of frequencies and are available in L, T, and π-circuit types.