MTB080012A

Inventus Power
680-MTB080012A
MTB080012A

Mfr.:

Description:
Power Supplies - Chassis Mount 80W 12V 6.7A

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Inventus Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
80 W
85 VAC to 264 VAC
1 Output
12 VDC
6.7 A
Open Frame
Medical
101.6 mm (4 in)
50.8 mm (2 in)
25.7 mm (1.012 in)
MTB080
Brand: Inventus Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

MTB080 Series Medical Switch Mode Power Supplies

Inventus Power  MTB080 Series Medical Switch Mode Power Supplies are 80-watt open frame medical power supplies with EN60601-1 Class I safety approval. Inventus Power MTB080 Series offer high efficiency and power density (12.5W/in3), output floating, 5-year warranty, and ENERGY STAR Level V.

FEATURED PRODUCTS
INVENTUS POWER